
Transistor output optocoupler featuring a 120V minimum collector-emitter breakdown voltage and 3.75kV maximum isolation voltage. This general-purpose photocoupler offers a nominal current transfer ratio of 150% and a maximum forward current of 50mA. Operating across a wide temperature range from -55°C to 100°C, it includes UL recognition and is RoHS and REACH SVHC compliant with a tin terminal finish.
Renesas PS2703-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
