
The PS2703-1-K-A optocoupler from Renesas features a current transfer ratio of at least 80% and can handle a maximum forward current of 50mA with a maximum forward voltage of 1.4V. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. This device is RoHS compliant and meets SVHC requirements.
Sign in to ask questions about the Renesas PS2703-1-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2703-1-K-A technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2703-1-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.