
1-channel DC input transistor output optocoupler in a 4-pin SOP package. Features a minimum isolation voltage of 3750 Vrms, a maximum collector-emitter voltage of 120V, and a maximum collector current of 30mA. Operating temperature range is -55°C to 100°C. Surface mountable with gull-wing leads, this plastic small outline package measures 4mm x 4.4mm x 2mm. Current transfer ratio ranges from 100% to 300%.
Renesas PS2703-1L-F3-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum Current Transfer Ratio | 300% |
| Maximum Collector Current | 30mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas PS2703-1L-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.