The PS2703-4 is a 4-element surface mount photodiode from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 70mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 80mW. The device is not RoHS compliant and has a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
Renesas PS2703-4 technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 70mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 30mA |
| Response Time-Max | 1E-05s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.