Renesas PS2705-1-F3 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2705-1-F3 to view detailed technical specifications.
No datasheet is available for this part.