The PS2705-1-L-A is a single-element optocoupler with a minimum breakdown voltage of 40V and a current transfer ratio of 100%. It has a maximum dark current of 100nA and a maximum forward current of 50mA. The device is isolated to 3.75kV and operates over a temperature range of -55°C to 100°C. It is compliant with RoHS and SVHC regulations.
Sign in to ask questions about the Renesas PS2705-1-L-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2705-1-L-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2705-1-L-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.