The PS2705-1-V-F3-A is an optoelectronic device with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The device is RoHS compliant and Reach SVHC compliant. It features a maximum forward voltage of 1.4V and a maximum forward current of 50mA. The optocoupler has a maximum isolation voltage of 3.75kV and a maximum on-state current of 80mA. It also has a dark current of 100nA and a current transfer ratio of 100% at nominal conditions.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 0.3% |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 80mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |