
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER featuring 3.75kV maximum isolation voltage. This general-purpose photocoupler offers a minimum collector-emitter breakdown voltage of 70V and a nominal current transfer ratio of 50%. Maximum forward current is 30mA, with a maximum dark current of 100nA. Operating temperature range spans from -55°C to 100°C. UL recognized, RoHS compliant, and REACH SVHC compliant, with tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
