The PS2705A-1-F4 is a general-purpose optocoupler with a maximum collector current of 30mA and a maximum input current of 30mA. It features a collector emitter saturation voltage of 300mV and a maximum power dissipation of 150mW. The device operates over a temperature range of -55°C to 100°C and is available in a SOP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 30mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |