
The PS2705A-1-V-F3-A is a 70V optocoupler with a current transfer ratio of 50%. It features a maximum forward current of 30mA and a maximum dark current of 100nA. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is compliant with JESD-609 and RoHS regulations, and has a terminal finish of tin. The PS2705A-1-V-F3-A is packaged in a SOP-4 package.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Fall Time | 7us |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |