The PS2705A-1M-F3-A is a single channel optocoupler from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 30mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and has a tin terminal finish. It is also Reach SVHC compliant, meeting the requirements for restricted substances. The optocoupler is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |