The PS2706-1-V-F3 is a single-channel Darlington optocoupler with an AC input and a maximum operating temperature of 100°C. It features a maximum forward voltage of 1.4V and a maximum forward current of 50mA. The device is isolated with a maximum isolation voltage of 3.75kV and has a maximum power dissipation of 150mW. It is designed for surface mount applications and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |