The PS2707-1-A is a single-element AC input transistor output optocoupler with a minimum breakdown voltage of 120V and a current transfer ratio of 50%. It can handle a maximum forward current of 50mA and features a maximum isolation voltage of 3.75kV. The device is suitable for operation over a temperature range of -55°C to 100°C and is compliant with RoHS and Reach SVHC regulations. The optocoupler is packaged in a lead-free plastic SOP-4 package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |