The PS2707-1-E3 is a single-element AC input-transistor output optocoupler from Renesas with a minimum breakdown voltage of 120V. It features a nominal current transfer ratio of 150% and a maximum dark current of 100nA. The device can handle a maximum forward current of 50mA and has a maximum isolation voltage of 3.75kV. The PS2707-1-E3 is rated for operation between -55°C and 100°C and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |