The PS2707-1-F4 is an optocoupler with a minimum breakdown voltage of 120V and a maximum forward current of 50mA. It operates within a temperature range of -55°C to 100°C. The device is not RoHS compliant. The optocoupler has a maximum isolation voltage of 3.75kV and a dark current of 100nA. The JESD-609 code is e0.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |