
Transistor output optocoupler featuring a high current transfer ratio (CTR) of 200% nominal and 100% minimum. This 4-pin SOP device offers a 3.75kV isolation voltage and a 40V collector-emitter breakdown voltage. It operates with a maximum forward current of 50mA and a maximum forward voltage of 1.4V, with a maximum on-state current of 40mA. The component has a maximum power dissipation of 150mW and a fall time of 5µs, with a dark current maximum of 100nA. Designed for surface mount applications, it operates between -55°C and 100°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Renesas PS2711-1-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 100% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Fall Time | 5us |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Height | 2.3mm |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| RAM Size | 6KB |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.