NPN-output DC-input optocoupler featuring 3.75kV isolation. Offers a minimum current transfer ratio of 100% and a maximum forward current of 50mA. Maximum forward voltage is 1.4V, with a maximum on-state current of 40mA. Designed for surface mount applications, this single-channel component operates from -55°C to 100°C with a maximum power dissipation of 150mW. RoHS and SVHC compliant.
Renesas PS2711-1-M-A technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2711-1-M-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.