The PS2711-1-V-F3 optocoupler from Renesas features a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The device is designed for surface mount applications and has a maximum isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |