The PS2711-1K-F3-A is a single transistor from Renesas with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It has a current transfer ratio of 400% and a forward current of 50mA. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a SOP package and is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |