The PS2715-1-A is a single-element optocoupler with an AC input and transistor output, featuring a minimum breakdown voltage of 40V and a maximum forward current of 50mA. It operates within a temperature range of -55°C to 100°C and has a maximum isolation voltage of 3.75kV. The device is RoHS compliant and meets the requirements of the JESD-609 code. It is also recognized by UL and compliant with Reach SVHC. The package type is lead-free, thin, plastic, and SOP-4.
Sign in to ask questions about the Renesas PS2715-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2715-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2715-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.