The PS2732-1 is a single-channel diode from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 150mA. It features an isolation voltage of 2.5kV and operates within a temperature range of -55°C to 100°C. The diode is designed for surface mount applications and has a tin terminal finish. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2732-1 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 150mA |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.