The PS2732-1-F3-A is a single-channel darlington output optocoupler from Renesas, featuring a minimum breakdown voltage of 300V and a current transfer ratio of 4000%. It can handle a maximum forward current of 50mA and has a maximum dark current of 400nA. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -55°C. It is also recognized by UL and has a maximum isolation voltage of 2.5kV.
Renesas PS2732-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 300V |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.