The PS2733-1 is a general purpose optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features an isolation voltage of 2.5kV and operates over a temperature range of -55°C to 100°C. The device is surface mountable and compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 150mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |