
Surface mount Darlington output optocoupler featuring a 350V minimum collector-emitter breakdown voltage and 2.5kV isolation voltage. Achieves a high 4000% current transfer ratio with a maximum collector current of 150mA. Operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 230mW. UL recognized and RoHS compliant, this component offers a 1V collector-emitter saturation voltage and a 6V reverse voltage.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Collector Emitter Saturation Voltage | 1V |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio | 4000% |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Fall Time | 100us |
| Forward Current | 50mA |
| Forward Current-Max | 50mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Output Voltage | 350V |
| Power Dissipation | 230mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |