
High collector to emitter voltage SOP multi photocoupler featuring a Darlington output optocoupler. Offers a minimum collector-emitter breakdown voltage of 350V and a nominal current transfer ratio of 4000%. Maximum forward current is 50mA, with a maximum dark current of 400nA. Provides 2.5kV isolation voltage and operates across a temperature range of -55°C to 100°C. UL recognized, RoHS compliant, and REACH SVHC compliant with tin terminal finish.
Renesas PS2733-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2733-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
