The PS2801-1-F3 is a single-element optocoupler transistor output device with a breakdown voltage of 80V and a current transfer ratio of 80%. It can handle a maximum forward current of 50mA and features an isolation voltage of 2.5kV. The device operates within a temperature range of -55°C to 100°C and is available in a plastic SOP-4 package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |