
TRANSISTOR OUTPUT OPTOCOUPLER featuring 2.5kV maximum isolation voltage. Offers 80V collector-emitter breakdown voltage and 80% current transfer ratio. Operates with a maximum forward current of 50mA and a maximum power dissipation of 500mW. This component has a dark current of 100nA maximum and a 6V reverse voltage rating. It is UL recognized, lead-free, RoHS compliant, and REACH SVHC compliant.
Renesas PS2801-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Height | 2.1mm |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Voltage | 80V |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 6us |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2801-1-F3-A to view detailed technical specifications.
No datasheet is available for this part.
