The PS2801-1-F3-A-K optocoupler transistor output device features a minimum breakdown voltage of 80V and a maximum forward current of 50mA. It operates within a temperature range of -55°C to 100°C and has a maximum isolation voltage of 2.5kV. The device is recognized by UL and compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |