Renesas PS2801-1-V-F3-P-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2801-1-V-F3-P-A to view detailed technical specifications.
No datasheet is available for this part.