The PS2801A-1P-F3-A from Renesas is a single-channel diode with a maximum forward voltage of 1.4V and a maximum forward current of 30mA. It features a current transfer ratio of at least 150% and can operate at temperatures between -55°C and 100°C. The diode is designed for surface mount applications and has a maximum power dissipation of 120mW. It meets the requirements of RoHS and SVHC compliance.
Checking distributor stock and pricing after the page loads.
Renesas PS2801A-1P-F3-A technical specifications.
| Current Transfer Ratio-Min | 150% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.