
Surface mount transistor output optocoupler featuring 2.5kV isolation voltage and 80V collector-emitter breakdown voltage. Offers a 50% nominal current transfer ratio with a maximum forward voltage of 1.4V and maximum forward current of 30mA. Designed for operation between -55°C and 100°C, with a maximum power dissipation of 120mW and a maximum dark current of 100nA. Packaged on tape and reel with tin terminal finish, this component is RoHS and REACH SVHC compliant.
Renesas PS2801C-1-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
