
The PS2801C-1-F3-A is a surface mount optocoupler transistor output device with a minimum breakdown voltage of 80V and a nominal current transfer ratio of 50%. It can handle a maximum forward current of 30mA and a maximum forward voltage of 1.4V. The device is rated for operation between -55°C and 100°C and has a maximum power dissipation of 120mW. It is packaged in a tape and reel format and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Renesas PS2801C-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2801C-1-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2801C-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
