Renesas PS2801C-4-M-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2801C-4-M-F3-A to view detailed technical specifications.
No datasheet is available for this part.