The PS2801C-4-V-F3 is a 4-channel DC photo coupler from Renesas, packaged in a 16SSOP package. It operates over an operating temperature range of -55 to 100 °C. The device features a maximum forward voltage of 1.4 V and a maximum input current of 30 mA per channel. It can withstand a minimum isolation voltage of 2500 Vrms. The maximum power dissipation per channel is 120 mW. This device is categorized as a transistor and photovoltaic output photo coupler.
Renesas PS2801C-4-V-F3 technical specifications.
| Package | 16SSOP |
| Output Type | DC |
| Number of Channels per Chip | 4 |
| Maximum Forward Voltage | 1.4 V |
| Minimum Isolation Voltage | 2500 Vrms |
| Maximum Input Current | 30/ch mA |
| Maximum Power Dissipation | 120/ch mW |
| Maximum Reverse Voltage | 6 V |
| Operating Temperature | -55 to 100 °C |
| Category | Transistor and Photovoltaic Output PhotoCouplers |
| Manufacturer | Renesas Electronics |
| RoHS | Compliant |
No datasheet is available for this part.