The PS2801C-4M-V-F3-A is a 4-element PNP transistor from Renesas. It has a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. The device features a current transfer ratio of 400% and a forward current of 30mA. It is rated for operation between -55°C and 100°C. The PS2801C-4M-V-F3-A is available in a surface mount SSOP package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Renesas PS2801C-4M-V-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |