The PS2802-1-F3-A-L is a single-element Darlington output optocoupler from Renesas, featuring a minimum breakdown voltage of 40V and a maximum operating temperature of 100°C. It has a nominal current transfer ratio of 700% and a maximum forward current of 50mA. The device is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive. It is also recognized by UL and compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2802-1-F3-A-L technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 700% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.