The PS2802-1K diode from Renesas features a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 120mW and operates within a temperature range of -55°C to 100°C. The diode is designed for surface mount applications and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2802-1K technical specifications.
| Current Transfer Ratio-Min | 2000% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 90mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.