The PS2802-4-V-F3 is a 4-element darlington output optocoupler from Renesas, featuring a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It can withstand a maximum power dissipation of 480mW and operates within a temperature range of -55°C to 100°C. The device is designed for surface mount applications and meets RoHS and SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Renesas PS2802-4-V-F3 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 100mA |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.