The PS2805-1-A is an AC input-transistor output optocoupler with a minimum breakdown voltage of 80V and a maximum forward current of 50mA. It operates within a temperature range of -55°C to 100°C and features a terminal finish of tin. The device is recognized by UL and compliant with RoHS and Reach SVHC. It has a maximum isolation voltage of 2.5kV and a dark current of 100nA. The optocoupler is available in a lead-free, plastic SSOP-4 package.
Renesas PS2805-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.