The PS2805-1-V-F3 optocoupler from Renesas features a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can withstand an isolation voltage of up to 2.5kV and has a maximum power dissipation of 120mW. Operating temperature range is between -55°C and 100°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2805-1-V-F3 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.