The PS2805-4-V-F3-A is an AC input transistor output optocoupler from Renesas with a minimum breakdown voltage of 80V. It has a nominal current transfer ratio of 80% and a maximum forward current of 50mA. The device is isolated to a maximum voltage of 2.5kV and has a maximum operating temperature of 100°C. The PS2805-4-V-F3-A is compliant with RoHS and Reach SVHC regulations.
Renesas PS2805-4-V-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.