The PS2805-4-V-F4-A optocoupler features a minimum breakdown voltage of 80V and a current transfer ratio of 80% at nominal conditions. It can handle a maximum forward current of 50mA and a maximum dark current of 100nA. The device is isolated to 2.5kV and operates over a temperature range of -55°C to 100°C. It is compliant with RoHS and Reach SVHC regulations.
Renesas PS2805-4-V-F4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.