The PS2805A-4-V-F4 is a 4-channel optocoupler from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 30mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 480mW. The device is not RoHS compliant. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas PS2805A-4-V-F4 technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 30mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.