The PS2805C-1-F3 is a single-element optocoupler from Renesas, featuring a minimum breakdown voltage of 80V and a current transfer ratio of 50%. It can handle a maximum forward current of 30mA and a maximum forward voltage of 1.4V. The device is designed to operate within a temperature range of -55°C to 100°C and is available in a surface-mount package. The PS2805C-1-F3 is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |