
The PS2805C-1-F3-A is a surface mount optocoupler with a minimum current transfer ratio of 50% and a breakdown voltage of 80V. It has a maximum forward voltage of 1.4V and a maximum forward current of 30mA. The device is rated for operation between -55°C and 100°C and features a JESD-609 code of e6. It is compliant with RoHS and Reach SVHC regulations and is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas PS2805C-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2805C-1-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2805C-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
