The PS2805C-1-V-F3-A is an AC input transistor output optocoupler with a minimum breakdown voltage of 80V and a maximum forward voltage of 1.4V. It can handle a maximum forward current of 30mA and has a maximum operating temperature of 100°C. The device is packaged in a surface mount SSOP-4 package and is compliant with RoHS and Reach SVHC regulations. It is also JESD-609 compliant with a code of e6.
Renesas PS2805C-1-V-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2805C-1-V-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.