The PS2805C-4-F3 is a 4-channel optocoupler with an AC input and transistor output, featuring a minimum breakdown voltage of 80V and a maximum forward voltage of 1.4V. It can handle a maximum forward current of 30mA and has a maximum operating temperature of 100°C. The device is designed for surface mount applications and is available on tape and reel. It meets the requirements for RoHS compliance and is also Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |