
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER featuring 2.5kV isolation voltage. Minimum collector-emitter breakdown voltage is 80V, with a minimum and nominal current transfer ratio of 50%. Maximum forward voltage is 1.4V at a maximum forward current of 30mA. This surface mount device operates from -55°C to 100°C and is available in tape and reel packaging.
Renesas PS2805C-4-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2805C-4-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
