The PS2805C-4-V-F4-A is a 4-channel AC input transistor output optocoupler with a minimum breakdown voltage of 80V and a current transfer ratio of 50%. It can handle a maximum forward current of 30mA and has a maximum isolation voltage of 2.5kV. The device is RoHS compliant and Reach SVHC compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The PS2805C-4-V-F4-A is packaged in a lead-free, thin, plastic SSOP-16 package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2805C-4-V-F4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.