The PS2806-1-A is a single-channel optocoupler with a darlington output, suitable for AC input applications. It can handle a maximum forward current of 50mA and a maximum forward voltage of 1.4V. The device is rated for a maximum power dissipation of 120mW and has a high isolation voltage of 2.5kV. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS and SVHC regulations.
Sign in to ask questions about the Renesas PS2806-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2806-1-A technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 90mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2806-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.